Polymaker PA02004 PolyLite Filament PLA 1.75mm 1Kg Red

Order Code:

19-5755

Brand: Polymaker MPN: PA02004 EAN-13: 6938936709695
Qty Was Unit Price (Ex VAT)
1+ £29.64 £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

Polymaker PA02004 is a PolyLite filament crafted for precision 3D printing applications, specified at 1.75 mm diameter, with a net weight of 1000 g. This individual unit of red PLA filament is designed to offer consistent print quality, attributed to its stable melting properties and strong layer adhesion, making it a reliable choice for engineering prototypes and educational models. Ideal for use in additive manufacturing processes, the filament is compatible with a wide range of 3D printers and is particularly effective in producing detailed and complex geometries due to its minimal warping and smooth finish.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot